Thermo Technologies 3346135 TECH Heating Foil 1000W IPX7 390x195mm

MPN
3346135
EAN-13
4260239232788
Order Code
07-6984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £67.58
10+ £64.45
100+ £64.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Thermo TECH silicone heating foil is a self-adhesive, thermally conductive film powered at 230 V AC/DC with a 1000 W output. Measuring 390 mm by 195 mm, it boasts an IPX7 rating for superior water resistance. This versatile heater is ideal for applications requiring precise thermal management, such as automotive or industrial equipment.
Type Heating foil
Power Rating 1000W
Operating Temperature +200°C
Dimensions (L x W) 390 mm x 195 mm
Connection Open end cable
IP Rating IPX7
Lead Length 1m
Length 390mm
Material Silicone
Material thickness 1.6mm
Width 195mm

Reviews

Be the first to submit a review

Trustpilot