Thermo Technologies 3346134 TECH Silicone Heating Foil 230V 83W IPX7

MPN
3346134
EAN-13
4260239232771
Order Code
07-6983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Thermo TECH manufactures the self-adhesive heating foil, Thermo 3346134, with a power of 83 W, suitable for both 230 V DC and AC. The heating pad measures 360 mm by 120 mm, with an IPX7 rating for water resistance. This versatile heater is ideal for automotive applications, providing efficient thermal conductivity and easy installation.
Type Heating foil
Power Rating 83W
Operating Temperature +90°C
Voltage 230V
Dimensions (L x W) 360 mm x 120 mm
Connection Open end cable
IP Rating IPX7
Lead Length 1500mm
Length 360mm
Material Silicone
Material thickness 1.6mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot