Thermo Technologies 3346131 TECH Silicon Heating Foil 230V 750W IPX7 250x250mm

MPN
3346131
EAN-13
4260239232740
Order Code
07-6980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £70.78 £63.26
10+ £60.34
100+ £60.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive heating foil offers a robust and versatile heating solution with a power of 750 W and compatibility with both 230 V DC and AC systems. It features a waterproof IPX7 rating, making it ideal for applications where moisture resistance is crucial. Common uses include providing efficient heating for automotive, industrial, and domestic settings.
Type Heating foil
Power Rating 750W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 250 mm x 250 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 250mm
Material Silicone
Material thickness 1.6mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot