Thermo Technologies 3346129 Heating Foil Self-Adhesive 230V AC/DC 750W 235x205mm

MPN
3346129
EAN-13
4260239232733
Order Code
07-6979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £44.81 £41.69
10+ £39.44
100+ £39.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive heating foil offers a reliable heating solution with a power specification of 750 W and is suitable for both 230 V DC and 230 V AC systems. Featuring an IPX7 rating and dimensions of 235 mm by 205 mm, it provides water resistance and effective thermal conductivity. Commonly used in automotive heating and thermal applications, it ensures efficient heat distribution in various environments.
Type Heating foil
Power Rating 750W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 235 mm x 205 mm
Connection Open end cable
IP Rating IPX7
Lead Length 500mm
Length 235mm
Material Silicone
Material thickness 1.6mm
Width 205mm

Reviews

Be the first to submit a review

Trustpilot