Thermo Technologies 3346127 Silicone Heating Foil 230V 500W IPX7 300x200mm

MPN
3346127
EAN-13
4260239232719
Order Code
07-6977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £66.47 £60.39
10+ £57.60
100+ £57.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Thermo TECH silicone heating foil, model 3346127, offers 230 V DC/AC operation and delivers 500 W of power. With its self-adhesive backing and IPX7 rating, this heater is ideal for applications requiring moisture resistance and secure attachment. This heating pad is commonly used in automotive or industrial settings for efficient and uniform heat distribution.
Type Heating foil
Power Rating 500W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 300 mm x 200 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 300mm
Material Silicone
Material thickness 1.6mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot