Thermo Technologies 3346126 Silicone Heating Foil Self-Adhesive 230V 250W IPX7

MPN
3346126
EAN-13
4260239232702
Order Code
07-6976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £58.95
10+ £56.22
100+ £55.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Thermo TECH produces a self-adhesive heating foil, model number Thermo 3346126, designed for efficient thermal management. This flexible heating pad operates at 230 V AC/DC, delivering 250 W of power with IPX7 protection for water resistance. It's typically used in automotive heating applications or as a thermally conductive film in various devices.
Type Heating foil
Power Rating 250W
Operating Temperature +150°C
Voltage 230V
Dimensions (L x W) 300 mm x 200 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 300mm
Material Silicone
Material thickness 1.6mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot