Thermo Technologies 3346124 TECH Silicone Heating Foil 500W IPX7 230V 275x190mm

MPN
3346124
EAN-13
4260239232689
Order Code
07-6974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £57.10 £53.20
10+ £50.74
100+ £50.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's silicone heating foil, model 3346124, is a self-adhesive pad designed for both 230 V AC and DC applications with a power output of 500 W. It measures 275 mm by 190 mm, boasts an IPX7 rating for waterproof protection, and is effective for thermal conduction. This heating film is commonly used in applications requiring efficient and reliable heat distribution, such as in car heating systems.
Type Heating foil
Power Rating 500W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 275 mm x 190 mm
Connection Open end cable
IP Rating IPX7
Lead Length 500mm
Length 275mm
Material Silicone
Material thickness 1.6mm
Width 190mm

Reviews

Be the first to submit a review

Trustpilot