Thermo Technologies 3346122 TECH Silicone Heating Foil 230V 150W IPX7 300x170mm

MPN
3346122
EAN-13
4260239232665
Order Code
07-6972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £50.32
10+ £48.00
100+ £47.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Thermo TECH Silicone Heating Foil is a self-adhesive heater operating at 230 V AC/DC with a power output of 150 W, measuring 300 mm x 170 mm. It has an IPX7 rating, making it suitable for environments where it might be exposed to moisture. This heating foil is ideal for applications requiring efficient heat distribution, such as in automotive heating systems or industrial equipment.
Type Heating foil
Power Rating 150W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 300 mm x 170 mm
Connection Open end cable
IP Rating IPX7
Lead Length 1m
Length 300mm
Material Silicone
Material thickness 1.6mm
Width 170mm

Reviews

Be the first to submit a review

Trustpilot