Thermo Technologies 3346119 Silicone Heating Foil Self-Adhesive 230V 500W IPX7

MPN
3346119
EAN-13
4260239232634
Order Code
07-6969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Thermo TECH, this self-adhesive heating foil operates on 230 V AC/DC and provides a power output of 500 W. It features an IPX7 rating, making it water-resistant and suitable for demanding environments. Commonly used for applications like heating vehicles or electronic components, its compact size of 215 mm x 150 mm ensures versatile installation possibilities.
Type Heating foil
Power Rating 500W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 215 mm x 150 mm
Connection Open end cable
IP Rating IPX7
Lead Length 500mm
Length 215mm
Material Silicone
Material thickness 1.6mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot