Thermo Technologies 3346118 TECH Silicone Heating Foil IPX7 230V 450W

MPN
3346118
EAN-13
4260239232627
Order Code
07-6968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £30.91
10+ £29.23
100+ £29.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures a self-adhesive heating foil with a power rating of 450 W, suitable for both 230 V DC and 230 V AC use. The heating foil, measuring 150 mm by 150 mm and carrying an IPX7 rating, is designed for applications requiring efficient thermal conductivity. Commonly used for car heating and other similar environments, this Thermo 3346118 heating pad ensures reliable heat distribution.
Type Heating foil
Power Rating 450W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 150 mm x 150 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 150mm
Material Silicone
Material thickness 1.6mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot