Thermo Technologies 3346117 Silicone Heating Foil 400W IPX7 150x150mm

MPN
3346117
EAN-13
4260239232610
Order Code
07-6967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.71
10+ £25.70
100+ £25.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Thermo TECH silicone heating foil is a self-adhesive, thermally conductive film that operates on both 230 V DC and 230 V AC, delivering 400 W of power. It features an IP rating of IPX7, ensuring protection against water immersion, and measures 150 mm by 150 mm. This heating foil is ideal for applications requiring efficient thermal management, such as automotive and industrial heating solutions.
Type Heating foil
Power Rating 400W
Operating Temperature +200°C
Dimensions (L x W) 150 mm x 150 mm
Connection Open end cable
IP Rating IPX7
Lead Length 500mm
Length 150mm
Material Silicone
Material thickness 1.6mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot