Thermo Technologies 3346116 Silicone Heating Foil 230V 500W IPX7 Adhesive

MPN
3346116
EAN-13
4260239232603
Order Code
07-6966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £32.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Thermo TECH produces a self-adhesive silicone heating foil, model number 3346116, operating at 230 V AC/DC with 500 W power output. The heating foil, measuring 195 mm by 145 mm, is IPX7 rated for water resistance. This versatile heater is ideal for applications requiring thermal conductivity and dependable heating, such as car seat warmers or defrosting systems.
Type Heating foil
Power Rating 500W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 195 mm x 145 mm
Connection Open end cable
IP Rating IPX7
Lead Length 300mm
Length 195mm
Material Silicone
Material thickness 1.6mm
Width 145mm

Reviews

Be the first to submit a review

Trustpilot