Thermo Technologies 3346115 Silicone Heating Foil 800W IPX7 400x100mm

MPN
3346115
EAN-13
4260239232597
Order Code
07-6965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £43.13
10+ £40.79
100+ £40.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Thermo TECH self-adhesive heating foil, model 3346115, is a versatile 230V AC/DC heater with an IPX7 rating. With dimensions of 400mm by 100mm and a power output of 800W, it is ideal for use in automotive, industrial, or domestic applications where efficient and discreet heating is required. Its self-adhesive and thermally conductive properties make it easy to install on various surfaces.
Type Heating foil
Power Rating 800W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 400 mm x 100 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 400mm
Material Silicone
Material thickness 1.6mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot