Thermo Technologies 3346113 Silicone Heating Foil 230V 500W IPX7 250x100mm

MPN
3346113
EAN-13
4260239232573
Order Code
07-6963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £31.63
10+ £29.92
100+ £29.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Thermo TECH manufactures a self-adhesive silicone heating foil, model 3346113, which operates at 230 V AC/DC with a power output of 500 W and dimensions of 250 mm by 100 mm. The heating foil is designed with an IPX7 rating, making it resistant to water ingress, and is ideal for applications requiring reliable thermal conductivity. Typical uses include automotive heating, defrosting, or any scenario necessitating a durable adhesive heating solution.
Type Heating foil
Power Rating 500W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 250 mm x 100 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 250mm
Material Silicone
Material thickness 1.6mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot