Thermo Technologies 3346112 Silicone Heating Foil 230V 350W IPX7 235x95mm

MPN
3346112
EAN-13
4260239232566
Order Code
07-6962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £28.14
10+ £26.10
100+ £25.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Thermo TECH self-adhesive heating foil, manufactured under part number 3346112, operates at 230 V AC/DC with a power output of 350 W. Its IPX7 rating makes it water-resistant, and it measures 235 mm by 95 mm, ideal for various heating applications. Commonly used in automotive settings, this thermally conductive film provides reliable and efficient heating.
Type Heating foil
Power Rating 350W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 235 mm x 95 mm
Connection Open end cable
IP Rating IPX7
Lead Length 500mm
Length 235mm
Material Silicone
Material thickness 1.6mm
Width 95mm

Reviews

Be the first to submit a review

Trustpilot