Thermo Technologies 3326141 Silicone Heating Foil 24V 50W IPX7 50x100mm

MPN
3326141
EAN-13
4260239234836
Order Code
07-6959
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £22.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Thermo TECH silicone heating foil is a fibreglass-reinforced, self-adhesive heater designed for efficient thermal conduction, operating on both 24 V AC and 24 V DC with a power output of 50 W. With an IPX7 rating, it offers water resistance and flexibility, ideal for various applications requiring reliable and consistent heating. Commonly used in automotive, industrial, or household settings, it effectively maintains warmth in cold environments.
Type Heating foil
Power Rating 50W
Voltage 24V
Dimensions (L x W) 50 mm x 100 mm
IP Rating IPX7
Length 50mm
Material Silicone
Width 100mm

Reviews

Be the first to submit a review

Trustpilot