Thermo Technologies 3326132 TECH Silicone Heating Foil 24V AC/DC 10W IPX7

MPN
3326132
EAN-13
4260239234744
Order Code
07-6956
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Thermo TECH manufactures a fibreglass-reinforced silicone heating foil that operates on both 24 V AC and 24 V DC, providing a power output of 10 W. This self-adhesive heating film features an IPX7 rating, making it suitable for environments where moisture resistance is essential. Typical applications include use as a heating pad in vehicles or industrial settings requiring reliable thermal conductivity.
Type Heating foil
Power Rating 10W
Voltage 24V
Dimensions (L x W) 15 mm x 520 mm
IP Rating IPX7
Length 15mm
Material Silicone
Width 520mm

Reviews

Be the first to submit a review

Trustpilot