Thermo Technologies 3326131 TECH Silicone Heating Foil 24V 350W IPX7

MPN
3326131
EAN-13
4260239234737
Order Code
07-6955
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £59.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures a silicone heating foil that is fibreglass-reinforced and operates on 24 V AC or 24 V DC power, delivering 350 W. With an IPX7 rating, this self-adhesive heating foil is ideal for use in environments requiring waterproof protection, such as automotive and industrial applications. Measuring 135 mm by 387 mm, it provides efficient heat distribution for various heating solutions.
Type Heating foil
Power Rating 350W
Voltage 24V
Dimensions (L x W) 135 mm x 387 mm
IP Rating IPX7
Length 135mm
Material Silicone
Width 387mm

Reviews

Be the first to submit a review

Trustpilot