Thermo Technologies 3326130 TECH Silicone Heating Foil 24V 270W IPX7 97x411mm

MPN
3326130
EAN-13
4260239234720
Order Code
07-6954
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £39.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH Silicone Heating Foil is a fibreglass-reinforced, self-adhesive film designed for efficient thermal conduction, operating at 24 V AC/DC and 270 W with IPX7 protection. Measuring 97 mm by 411 mm, it is typically used in industrial settings for heating applications requiring moisture resistance. Its robust construction and reliable performance make it ideal for automotive and equipment heating solutions.
Type Heating foil
Power Rating 270W
Voltage 24V
Dimensions (L x W) 97 mm x 411 mm
IP Rating IPX7
Length 97mm
Material Silicone
Width 411mm

Reviews

Be the first to submit a review

Trustpilot