Thermo Technologies 3326115 Silicone Heating Foil 24V 75W IPX7 178x90mm

MPN
3326115
EAN-13
4260239232528
Order Code
07-6952
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £28.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Thermo TECH manufactures a self-adhesive silicone heating foil, model number 3326115, operating at 24 V DC or AC, with a power output of 75 W. The heating foil measures 178 mm by 90 mm and has an IP rating of IPX7, indicating water resistance. It's typically used in automotive applications as a car heating foil or for evenly distributing heat in various equipment.
Type Heating foil
Power Rating 75W
Operating Temperature +150°C
Voltage 24V
Dimensions (L x W) 178 mm x 90 mm
Connection Open end cable
IP Rating IPX7
Lead Length 500mm
Length 178mm
Material Silicone
Material thickness 1.6mm
Width 90mm

Reviews

Be the first to submit a review

Trustpilot