Thermo Technologies 3326113 TECH Silicone Heating Foil 24V 142W IPX7 340x130 mm

MPN
3326113
EAN-13
4260239232504
Order Code
07-6950
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £40.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Thermo TECH self-adhesive heating foil is a versatile heater operating on 24 V DC or AC with a power rating of 142 W. Designed with an IPX7 rating, it ensures waterproof performance, making it suitable for damp environments. Common applications include use as a heating pad for vehicles or industrial equipment where additional warmth is needed.
Type Heating foil
Power Rating 142W
Operating Temperature +120°C
Voltage 24V
Dimensions (L x W) 340 mm x 130 mm
Connection Open end cable
IP Rating IPX7
Lead Length 500mm
Length 340mm
Material Silicone
Material thickness 1.6mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot