Thermo Technologies 3326111 Silicone Heating Foil Self-Adhesive 24V AC/DC IPX7

MPN
3326111
EAN-13
4260239232481
Order Code
07-6948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Thermo TECH Silicone Heating Foil is a self-adhesive heater designed to operate on 24 V DC or AC with a power rating of 36 W. It features an IPX7 rating for water resistance, making it suitable for use in damp or wet environments. Typical applications include automotive heating, its flexibility allowing it to be easily applied to various surfaces for effective heat transfer.
Type Heating foil
Power Rating 36W
Operating Temperature +200°C
Voltage 24V
Dimensions (L x W) 310 mm x 17 mm
Connection Open end cable
IP Rating IPX7
Lead Length 500mm
Length 310mm
Material Silicone
Material thickness 1.6mm
Width 17mm

Reviews

Be the first to submit a review

Trustpilot