Thermo Technologies 3326109 Silicone Heating Foil 24V 200W IPX7 Self-Adhesive

MPN
3326109
EAN-13
4260239232474
Order Code
07-6947
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Thermo TECH Silicone Heating Foil is a self-adhesive heater with an IPX7 rating, suitable for both 24 V DC and 24 V AC power sources. It measures 200 mm by 100 mm and delivers 200 watts of thermal power. This heating pad is commonly used for de-icing, temperature maintenance, and automotive applications due to its efficient and reliable heat transfer properties.
Type Heating foil
Power Rating 200W
Operating Temperature +200°C
Voltage 24V
Dimensions (L x W) 200 mm x 100 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 200mm
Material Silicone
Material thickness 1.6mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot