Thermo Technologies 3326107 TECH Silicone Heating Foil 24V 100W IPX7

MPN
3326107
EAN-13
4260239232450
Order Code
07-6945
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Thermo TECH self-adhesive heating foil, model number 3326107, operates at 24 V with a power output of 100 W. It features a durable IPX7 rating, making it suitable for moisture-prone environments. This thermally conductive heating pad is ideal for applications requiring consistent heat distribution, such as car seat warming or equipment requiring low-level thermal output.
Type Heating foil
Power Rating 100W
Operating Temperature +200°C
Voltage 24V
Dimensions (L x W) 100 mm x 100 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 100mm
Material Silicone
Material thickness 1.6mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot