Thermo Technologies 3326105 Silicone Heating Foil 24V 200W IPX7 Self-Adhesive

MPN
3326105
EAN-13
4260239232436
Order Code
07-6943
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £32.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Thermo TECH silicone heating foil is a self-adhesive device operating at 24 V DC/AC with a power rating of 200 W, featuring an IPX7 waterproof rating. Its dimensions are 200 mm by 75 mm, making it suitable for efficient heat distribution in compact spaces. Typically used in automotive applications, this heating pad offers reliable warmth and thermal conduction.
Type Heating foil
Power Rating 200W
Operating Temperature +200°C
Voltage 24V
Dimensions (L x W) 200 mm x 75 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 200mm
Material Silicone
Material thickness 1.6mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot