Thermo Technologies 3326103 TECH Silicone Heating Foil 24V 150W IPX7 300x50mm

MPN
3326103
EAN-13
4260239232412
Order Code
07-6941
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £31.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Thermo TECH Silicone Heating Foil, model 3326103, is a self-adhesive, thermally conductive film suitable for 24 V AC/DC with a power rating of 150 W and IPX7 protection. Measuring 300 mm by 50 mm, it is ideal for applications requiring efficient heat transfer and durability. This heating foil is commonly used in automotive and industrial settings for temperature control and management.
Type Heating foil
Power Rating 150W
Operating Temperature +200°C
Voltage 24V
Dimensions (L x W) 300 mm x 50 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 300mm
Material Silicone
Material thickness 1.6mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot