Thermo Technologies 3316121 TECH Silicone Heating Foil 12V 100W IPX7 100x100mm

MPN
3316121
EAN-13
4260239234683
Order Code
07-6937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £27.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Thermo TECH Silicone Heating foil is a fibreglass-reinforced, self-adhesive heating film designed for dual voltage operation at 12 V AC or DC, providing 100 W of heat. With an IPX7 rating, it is ideal for applications requiring moisture resistance, such as automotive heating pads. Measuring 100 mm by 100 mm, it efficiently delivers warmth in confined spaces.
Type Heating foil
Power Rating 100W
Voltage 12V
Dimensions (L x W) 100 mm x 100 mm
IP Rating IPX7
Length 100mm
Material Silicone
Width 100mm

Reviews

Be the first to submit a review

Trustpilot