Thermo Technologies 3316101 Silicone Heating Foil 150W 12V IPX7 Self-Adhesive

MPN
3316101
EAN-13
4260239232368
Order Code
07-6928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £42.93 £40.25
10+ £38.08
100+ £37.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH heating foil is a self-adhesive, thermally conductive film measuring 210 mm by 210 mm and offers a power output of 150 W at 12 V DC/AC. With an IPX7 rating, it is designed for reliable use in damp environments. Common applications include use as a heater or heating pad in automotive settings.
Type Heating foil
Power Rating 150W
Operating Temperature +120°C
Voltage 12V
Dimensions (L x W) 210 mm x 210 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 210mm
Material Silicone
Material thickness 1.6mm
Width 210mm

Reviews

Be the first to submit a review

Trustpilot