Thermo Technologies 3148046 Thermo TECH IR Heating Panel 230V 150W IPX4

MPN
3148046
EAN-13
4260239232344
Order Code
13-1834
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £80.43 £71.89
10+ £68.57
100+ £68.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 12/10/2026

Thermo TECH manufactures a self-adhesive IR heating panel that is splashproof and operates at 230 V AC with a power output of 150 W, featuring an IPX4 rating. Measuring 600 mm by 300 mm, this heating panel is ideal for use in environments where moisture resistance is needed. Typical applications include car heating, underfloor heating, and other thermal management systems.
Type IR heating panel
Power Rating 150W
Operating Temperature 75°C
Voltage 230V AC
Dimensions (L x W) 600 mm x 300 mm
Connection Euro plug
IP Rating IPX4
Lead Length 3m
Length 600mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot