Thermo Technologies 2185207 TECH Heating Foil 5V 2.5W 70x70mm Polyester

MPN
2185207
EAN-13
4260239234546
Order Code
07-6923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Thermo TECH Polyester Heating Foil 2185207 is a self-adhesive heating pad that measures 70 mm by 70 mm and operates at 5 V with a power output of 2.5 W. This thermally conductive film is ideal for use in applications requiring steady and efficient heat distribution, such as car heating solutions. Its compact size and adhesive backing make it easy to integrate into various electronic devices.
Type Heating foil
Power Rating 2.5W
Operating Temperature 35 to 80°C
Voltage 5V
Dimensions (L x W) 70 mm x 70 mm
Length 70mm
Material Polyester
Width 70mm

Reviews

Be the first to submit a review

Trustpilot