Thermo Technologies 2145440 TECH Heating Foil 230V 4W 140mm IPX4 Self-Adhesive

MPN
2145440
EAN-13
4260239232252
Order Code
13-1826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH Polyester Heating Foil is a self-adhesive, thermally conductive film designed for efficient heating applications. Operating at 230 V AC with a power output of 4 W, it features an IPX4 rating, making it resistant to splashes and suitable for environments with moisture exposure. Typically used in automotive or small appliance heating, this circular heating pad with a 140 mm diameter offers versatile application possibilities.
Type Heating foil
Power Rating 4W
Operating Temperature 40°C
Voltage 230V AC
Dimensions (Ø) 140mm
(Ø) 140mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Material Polyester
Material thickness 0.4mm

Reviews

Be the first to submit a review

Trustpilot