Thermo Technologies 2145434 Thermo TECH Self-Adhesive Heating Foil 230V 50W

MPN
2145434
EAN-13
4260239232238
Order Code
13-1825
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £45.38 £38.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures the self-adhesive heating foil, measuring 500 mm x 500 mm, which operates at 230 V AC and provides 50 W of power with an IPX4 rating. This heater is designed for applications requiring efficient heat distribution through thermally conductive films, such as in domestic or automotive settings. The self-adhesive feature ensures easy installation on various surfaces.
Type Heating foil
Power Rating 50W
Operating Temperature 35°C
Voltage 230V AC
Dimensions (L x W) 500 mm x 500 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 500mm
Material Polyester
Material thickness 0.4mm
Width 500mm

Reviews

Be the first to submit a review

Trustpilot