Thermo Technologies 2145431 Thermo TECH Self-Adhesive Heating Foil 50W 800x400mm

MPN
2145431
EAN-13
4260239232207
Order Code
13-1823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £49.36 £41.96
10+ £39.68
100+ £39.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Thermo TECH, this self-adhesive heating foil operates at 230 V AC and 50 W, with dimensions of 800 mm by 400 mm and an IPX4 rating for water resistance. Ideal for applications requiring uniform heat distribution, it is commonly used as a heater or car heating foil. Its thermally conductive film makes it suitable for various residential and commercial settings.
Type Heating foil
Power Rating 50W
Operating Temperature 35°C
Voltage 230V AC
Dimensions (L x W) 800 mm x 400 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 800mm
Material Polyester
Material thickness 0.4mm
Width 400mm

Reviews

Be the first to submit a review

Trustpilot