Thermo Technologies 2145406 Thermo TECH Self-Adhesive Heating Foil 25W IPX4

MPN
2145406
EAN-13
4260239232061
Order Code
13-1812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £29.32
10+ £27.21
100+ £26.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures a self-adhesive polyester heating foil designed to operate at 230 V AC with a power output of 25 W. The heating foil is IPX4 rated, ensuring protection against water splashes, and measures 460 mm x 190 mm. This product is suitable for applications requiring reliable surface heating, such as in automotive or building projects.
Type Heating foil
Power Rating 25W
Operating Temperature 40°C
Voltage 230V AC
Dimensions (L x W) 460 mm x 190 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 460mm
Material Polyester
Material thickness 0.4mm
Width 190mm

Reviews

Be the first to submit a review

Trustpilot