Thermo Technologies 2145403 TECH Polyester Heating Foil S/Adh 230V 100W IPX4

MPN
2145403
EAN-13
4260239232054
Order Code
13-1811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £41.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures a self-adhesive polyester heating foil with 230 V AC and 100 W power, measuring 700 mm x 170 mm. Its IPX4 rating ensures protection against water splashes, making it suitable for use in damp environments. Common applications include car heating and providing thermal conductivity for various surfaces needing consistent warmth.
Type Heating foil
Power Rating 100W
Operating Temperature 60°C
Voltage 230V AC
Dimensions (L x W) 700 mm x 170 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 700mm
Material Polyester
Material thickness 0.4mm
Width 170mm

Reviews

Be the first to submit a review

Trustpilot