Thermo Technologies 2125370 TECH Heating Foil IPX4 24V 50W 408x310mm

MPN
2125370
EAN-13
4260239231972
Order Code
13-1806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £36.79
10+ £34.80
100+ £34.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive heating foil operates on 24 V DC/AC and provides 50 W of power, ensuring efficient thermal conductivity with its IPX4 rating. Measuring 408 mm x 310 mm, this heating pad is ideal for applications requiring moisture resistance, such as underfloor heating or vehicle component warming. The polyester construction offers durability and flexibility, making it suitable for various self-adhesive heating applications.
Type Heating foil
Power Rating 50W
Operating Temperature 45°C
Voltage 24V
Dimensions (L x W) 408 mm x 310 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 408mm
Material Polyester
Material thickness 0.4mm
Width 310mm

Reviews

Be the first to submit a review

Trustpilot