Thermo Technologies 2125368 Thermo TECH Poly Heating Foil 24V 30W IPX4

MPN
2125368
EAN-13
4260239231958
Order Code
13-1804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £27.67 £23.52
10+ £21.81
100+ £21.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Thermo TECH Polyester Heating Foil is a self-adhesive heating pad that operates at 24 V DC or AC and has a power rating of 30 W. It is designed with an IPX4 rating, making it water-resistant and suitable for humid environments. Typical applications include car heating systems and other situations requiring thermally conductive films for surface heating.
Type Heating foil
Power Rating 30W
Operating Temperature 50°C
Voltage 24V
Dimensions (L x W) 340 mm x 160 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 340mm
Material Polyester
Material thickness 0.4mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot