Thermo Technologies 2125360 Thermo TECH Heating Foil 24V 30W IPX4 705x47mm

MPN
2125360
EAN-13
4260239231897
Order Code
13-1799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £21.59 £18.35
10+ £16.83
100+ £16.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Thermo TECH manufactures a self-adhesive heating foil that operates on 24 V DC or AC with a power of 30 W, featuring an IPX4 rating for moisture resistance. It measures 705 mm in length and 47 mm in width, making it suitable for spaces requiring efficient thermal application. Typical uses include automotive heating solutions and other situations needing a thermally conductive, self-adhesive film.
Type Heating foil
Power Rating 30W
Operating Temperature 60°C
Voltage 24V
Dimensions (L x W) 705 mm x 47 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 705mm
Material Polyester
Material thickness 0.4mm
Width 47mm

Reviews

Be the first to submit a review

Trustpilot