Thermo Technologies 2125359 Thermo TECH Self-Adhesive Heating Foil 24V 10W

MPN
2125359
EAN-13
4260239231880
Order Code
13-1798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £16.20 £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Thermo TECH manufactures a self-adhesive polyester heating foil designed for applications requiring a 24 V DC or AC power source. The heating foil, measuring 400 mm by 45 mm, provides 10 watts of power and features an IPX4 rating, making it suitable for environments where protection against splashing water is necessary. This versatile heating pad is typically used for car seat warming or other automotive heating applications.
Type Heating foil
Power Rating 10W
Operating Temperature 50°C
Voltage 24V
Dimensions (L x W) 400 mm x 45 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 400mm
Material Polyester
Material thickness 0.4mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot