Thermo Technologies 2125357 Heating Foil 24V 4W IPX4 135x35mm Self-adhesive

MPN
2125357
EAN-13
4260239231866
Order Code
13-1795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £10.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The Thermo TECH Polyester Heating Foil is a self-adhesive heater designed for operation at 24 V AC/DC and offers an output of 4 W. This product features dimensions of 135 mm x 35 mm and has an IPX4 rating, making it resistant to splashes of water. It is typically used for thermal management applications in automotive settings or electronics where moderate heat is required.
Type Heating foil
Power Rating 4W
Operating Temperature 60°C
Voltage 24V
Dimensions (L x W) 135 mm x 35 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 135mm
Material Polyester
Material thickness 0.4mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot