Thermo Technologies 2115591 TECH 24V 8W Adhesive Polyester Foil

MPN
2115591
EAN-13
4260239233860
Order Code
07-6881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Thermo TECH manufactures the 2115591 self adhesive heating foil, which measures 220 mm x 30 mm and operates at 24 V with 8 W power. This thermally conductive film is ideal for providing consistent and uniform heat in various applications. Common uses include car seat warming and other small heating requirements.
Type Heating foil
Power Rating 8W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 220 mm x 30 mm
Length 220mm
Material Polyester
Width 30mm

Reviews

Be the first to submit a review

Trustpilot