Thermo Technologies 2115589 TECH Heating Foil 24V 37W 1000x245mm

MPN
2115589
EAN-13
4260239233846
Order Code
07-6879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £38.08
10+ £36.02
100+ £35.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Thermo TECH is a renowned manufacturer of self-adhesive heating foils, specifically the model 2115589, designed for efficient heat distribution. This heating foil measures 1000 mm by 245 mm, operates at 24 V and outputs 37 W, making it suitable for various applications. Often utilised for car heating and thermal conductivity tasks, this heating film provides reliable and consistent warmth.
Type Heating foil
Power Rating 37W
Voltage 24V
Dimensions (L x W) 1000 mm x 245 mm
Length 1m
Material Polyester
Width 245mm

Reviews

Be the first to submit a review

Trustpilot