Thermo Technologies 2115588 TECH Heating Foil 24V 5W Poly Self-Adhesive

MPN
2115588
EAN-13
4260239233839
Order Code
07-6878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £20.07 £17.97
10+ £16.67
100+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH 2115588 self-adhesive heating foil is a thermally conductive film measuring 245 mm by 140 mm, with a power rating of 5 W and operating at 24 V. This heating pad is ideal for applications requiring even heat distribution and efficient thermal management. Common uses include automotive heating solutions and various industrial applications.
Type Heating foil
Power Rating 5W
Voltage 24V
Dimensions (L x W) 245 mm x 140 mm
Length 245mm
Material Polyester
Width 140mm

Reviews

Be the first to submit a review

Trustpilot