Thermo Technologies 2115583 TECH Polyester Heating Foil 24V 4.8W

MPN
2115583
EAN-13
4260239233785
Order Code
07-6875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.18
10+ £9.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Thermo TECH manufactures the self-adhesive heating foil model 2115583 with dimensions of 71 mm by 60 mm. This thermally conductive film operates at 24 V and produces 4.8 W of heat, making it an efficient heating pad. It is typically used for applications requiring consistent warmth, such as in car heating systems.
Type Heating foil
Power Rating 4.8W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 71 mm x 60 mm
Length 71mm
Material Polyester
Width 60mm

Reviews

Be the first to submit a review

Trustpilot