Thermo Technologies 2115580 TECH Polyester Heating Foil 24V 150W

MPN
2115580
EAN-13
4260239233754
Order Code
07-6873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £23.55
10+ £21.85
100+ £21.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH 2115580 is a self-adhesive heating foil designed for efficient heat distribution. This thermally conductive film operates at 24 V with an output of 150 W, measuring 215 mm by 200 mm, making it ideal for precision heating applications. It is typically used in automotive or industrial settings to provide flexible and reliable heating solutions.
Type Heating foil
Power Rating 150W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 215 mm x 200 mm
Length 215mm
Material Polyester
Width 200mm

Reviews

Be the first to submit a review

Trustpilot