Thermo Technologies 2115577 TECH Polyester Heating Foil 24V 15W

MPN
2115577
EAN-13
4260239233723
Order Code
07-6870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £14.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Thermo TECH is the manufacturer of the self-adhesive heating foil, model 2115577. This heating pad operates at 24 V and 15 W, measuring 111 mm by 40 mm, and is designed for efficient heat distribution. Typical applications include vehicle heating systems and other environments requiring thin, thermally conductive films.
Type Heating foil
Power Rating 15W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 111 mm x 40 mm
Length 111mm
Material Polyester
Width 40mm

Reviews

Be the first to submit a review

Trustpilot