Thermo Technologies 2115576 TECH Polyester Heating Foil 24V 20W Self-Adhesive

MPN
2115576
EAN-13
4260239233716
Order Code
07-6869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £47.78 £44.57
10+ £42.15
100+ £41.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH offers the 2115576 self-adhesive heating foil, measuring 1000 mm by 300 mm, which operates at 24 V and provides 20 W of power. This thermally conductive film is ideal for applications requiring an efficient and reliable heater. Common uses include automotive heating, as well as various indoor and outdoor heating solutions.
Type Heating foil
Power Rating 20W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 1000 mm x 300 mm
Length 1m
Material Polyester
Width 300mm

Reviews

Be the first to submit a review

Trustpilot