Thermo Technologies 2115567 TECH 24V 40W Self-Adhesive Heating Foil

MPN
2115567
EAN-13
4260239233624
Order Code
07-6865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £23.87
10+ £22.14
100+ £21.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH 2115567 is a self-adhesive heating foil measuring 336 mm by 171 mm, designed for efficient heat distribution. Operating at 24 volts and 40 watts, this thermally conductive film ensures reliable performance. Typically used in car heating applications, it provides a versatile heating solution in various environments.
Type Heating foil
Power Rating 40W
Voltage 24V
Dimensions (L x W) 336 mm x 171 mm
Length 336mm
Material Polyester
Width 171mm

Reviews

Be the first to submit a review

Trustpilot