Thermo Technologies 2115561 TECH Heating Foil 24V 20W Self-Adhesive

MPN
2115561
EAN-13
4260239233563
Order Code
07-6863
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £15.82
100+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH 2115561 self-adhesive heating foil operates at 24 V and 20 W, measuring 226 mm by 135 mm. This thermally conductive film is suitable for applications requiring a reliable heating pad or heater for controlled warmth. Common uses include car heating foils and other environments needing efficient and flexible heating solutions.
Type Heating foil
Power Rating 20W
Voltage 24V
Dimensions (L x W) 226 mm x 135 mm
Length 226mm
Material Polyester
Width 135mm

Reviews

Be the first to submit a review

Trustpilot