Thermo Technologies 2115554 TECH Polyester Heating Foil 24V 15W

MPN
2115554
EAN-13
4260239233495
Order Code
07-6862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £16.94 £15.09
10+ £13.84
100+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive heating foil, with product number 2115554, offers a compact 198 mm by 116 mm design. This 24 V, 15 W heater efficiently transfers heat with its thermally conductive film. Typical applications include car seat heating and surfaces requiring uniform warmth.
Type Heating foil
Power Rating 15W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 198 mm x 116 mm
Length 198mm
Material Polyester
Width 116mm

Reviews

Be the first to submit a review

Trustpilot